You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
CLA30E1200NPZTRL|LTLFUWIC|simage
CLA30E1200NPZTRL|LTLFUWIC|limage
Dev Kit

CLA30E1200NPZ-TRL

SCR Diode 1200V 47A(RMS) 325A 3-Pin(2+Tab) D2PAK-HV T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    500
  • Maximum Rate of Rise of On-State Current (A/us)
    500
  • Maximum Gate Trigger Voltage (V)
    1.3
  • Maximum Gate Trigger Current (mA)
    30
  • Surge Current Rating (A)
    325
  • Maximum Holding Current (mA)
    60
  • Repetitive Peak Reverse Voltage (V)
    1200
  • Peak On-State Voltage (V)
    1.59@60A
  • Repetitive Peak Forward Blocking Voltage (V)
    1200
  • Rated Average On-State Current (A)
    30
  • RMS On-State Current (A)
    47
  • Repetitive Peak Off-State Current (mA)
    0.01
  • Maximum Latching Current (mA)
    90
  • Peak Gate Power Dissipation (W)
    10
  • Average Gate Power Dissipation (W)
    0.5
  • Circuit Fusing Consideration (A²S)
    450
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max) mm
  • Package Width
    9.4(Max) mm
  • Package Length
    10.41(Max) mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK-HV
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources