Power Transformers
CL2-10R-24
Power Transformer 4000Vrms 10VA 6 Terminal Pin Thru-Hole
Signal TransformerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
No
PPAP
No
Transformer Type
Class 2 Transformer
Primary Configuration
Dual
Secondary Configuration
Single
Primary Side Connection
Parallel|Series
Secondary Side Current (mA)
420
Primary Side Voltage (V)
115|230
Secondary Side Voltage (V)
24
High Potential
4000Vrms
Power Rating
10VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Product Length (mm)
47.6
Product Height (mm)
34.9
Product Depth (mm)
39.7

