CL10C050CB81PNC
Cap Ceramic 5pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R Automotive AEC-Q200
Samsung Electro-MechanicsSamsung Electro-Mechanics (SEMCO) offers a wide range of automotive MLCC for a variety of applications, including safety and infotainment. These MLCC have exceptional electrical characteristics and ensures high credibility. Furthermore, through its soft termination technology, it was designed to absorb external physical stress and prevent the occurrence of short circuits.
The Automotive High Capacitance MLCC Line-up offer values with Capacitance up to 47uF, rated voltages up to 100V and X7S/X7R. The PN Series is AEC-Q200 qualified and offers unique 3mm board flex guarantee. For higher safety class applications PJ series with Soft Termination offers up to 5mm board flex guarantee and is VW80808-2 qualified.
Applications:
- Automotive
- Powertrain - Inverter for Electrification (xEV)
- ADAS
- Braking
- On Board Charger (OBC)
- Battery Management System (BMS)
- Industrial
Features and Benefits:
- AEC-Q200 qualified
- VW 80808-2 qualified
- Excellent Electric Characteristics with High Effective Capacitance (up to 100V | 1uF-47uF | X7*)
- Improved Reliability due to Soft Termination Technology
- PN Series with ≧ 3mm board flex guarantee
View all orderable part numbers
Featured Articles and Videos
More about Multilayer Ceramic Capacitors
Related Searches
CL31B106KAHVPNE CL21B104KBFXPJE CL32B106KAJVPJE
Related Products
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
5pF
Tolerance
0.25pF
Voltage
50VDC
Equivalent Series Resistance Type
Low
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Product Weight (g)
0.0046

