You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
CL057K0822JBC|KYOCERAAVX|simage
CL057K0822JBC|KYOCERAAVX|limage
Capacitor Film

CL057K0822JBC

Cap Film 0.0082uF 630V PEN 5% (7.2 X 6.1 X 2.3mm) SMD 125°C T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.0082uF
  • Tolerance
    5%
  • Voltage
    630VDC
  • Dielectric
    PEN
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Size (mm)
    7.2 X 6.1 X 2.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.2
  • Product Depth (mm)
    6.1
  • Product Height (mm)
    2.3(Max)

Documentation and Resources

Datasheets
Design resources