Arrow Electronic Components Online
CL03C2R7CA3GNNC|SAMSUNGE|simage
CL03C2R7CA3GNNC|SAMSUNGE|limage
Capacitor Ceramic Multilayer

CL03C2R7CA3GNNC

Cap Ceramic 2.7pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R

Samsung Electro-Mechanics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    2.7pF
  • Tolerance
    0.25pF
  • Voltage
    25VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    0.6 X 0.3 X 0.3
  • Package/Case
    0201
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    0.6
  • Product Depth (mm)
    0.3
  • Product Height (mm)
    0.3
  • Product Weight (g)
    0.00025

Documentation and Resources

Datasheets
Design resources