Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
120
Thermal Time Constant Range (s)
>= 100
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
175
Maximum Voltage Rating
240VAC
Resistance @ 25C (Ohm)
120
Resistance Range @ 25C (Ohm)
50 to 300
Percentage of Resistance Tolerance @ 25C (%)
±25
Percentage of Resistance Tolerance Range @ 25C (%)
±25 to ±30
Maximum Power Rating (W)
30m
Application
Fluorescent Lamp|Inverters|Motors
Product Diameter (mm)
23.62
Product Depth (mm)
5.59
Construction
Radial
Mounting
Through Hole

