Panel Mount Indicators
CL-1-2008-0120-I
14mm Watertight LED Indicator
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.51
Automotive
No
PPAP
No
Color
Green
Number of LEDs
1
Peak Wavelength (nm)
574
Intensity
100mcd
Viewing Angle (°)
30
Maximum Forward Current (mA)
20
Typical Forward Voltage (V)
2.1
High Power
No
Mounting
Panel
Package Height
18
Package Width
14
Package Length
16.16
PCB changed
2
Pin Count
2

