Arrow Electronic Components Online
CKG45KX7S2A475M290JH|TDK|simage
CKG45KX7S2A475M290JH|TDK|limage
Capacitor Ceramic Multilayer

CKG45KX7S2A475M290JH

Cap Ceramic 4.7uF 100V X7S 20% 1 Stacked 125°C T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    CKG45KX7S2A475M290JH
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    4.7uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • Dielectric
    X7S
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Termination Style
    J Lead
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    5
  • Size (mm)
    5 X 3.5 X 2.9
  • Package/Case
    1 Stacked
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    5
  • Product Depth (mm)
    3.5
  • Product Height (mm)
    2.9

Documentation and Resources

Datasheets
Design resources