Capacitor Ceramic Single Layer
CK45-E3AD102ZYVNA
Cap Ceramic Single 0.001uF 1000V E -20% to 80% (5.5 X 5mm) Radial Disc 5mm 105°C T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.23.00.60
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
0.001uF
Tolerance
-20% to 80%
Voltage
1000VDC
Dielectric
E
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
5.5 X 5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Lead Diameter (mm)
0.6
Product Diameter (mm)
5.5(Max)
Product Depth (mm)
5(Max)
Seated Plane Height (mm)
9.5(Max)
Mounting
Through Hole

