Capacitor Ceramic Single Layer
CK45-B3FD222KYGNA
Cap Ceramic Single 0.0022uF 3000V B 10% (12.5 X 6mm) Radial Disc 7.5mm 105°C Bag
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.23.00.60
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
0.0022uF
Tolerance
10%
Voltage
3000VDC
Dielectric
B
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
7.5
Size (mm)
12.5 X 6
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Bag
Lead Diameter (mm)
0.6
Product Diameter (mm)
12.5(Max)
Product Depth (mm)
6(Max)
Seated Plane Height (mm)
16.5(Max)
Mounting
Through Hole

