Arrow Electronic Components Online
CK45B3DD332KYNNA|TDK|simage
CK45B3DD332KYNNA|TDK|limage
Capacitor Ceramic Single Layer

CK45-B3DD332KYNNA

Cap Ceramic Single 0.0033uF 2000V B 10% (11.5 X 5mm) Radial Disc 7.5mm 105°C Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.23.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    0.0033uF
  • Tolerance
    10%
  • Voltage
    2000VDC
  • Dielectric
    B
  • Microwave Application
    No
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Size (mm)
    11.5 X 5
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    11.5(Max)
  • Product Depth (mm)
    5(Max)
  • Seated Plane Height (mm)
    15.5(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources