Arrow Electronic Components Online
CJ588BUY|PANDUIT|originalImage
CJ588BUY|PANDUIT|limage
Connector Telephone and Telecom

CJ588BUY

Conn RJ-45 F 8 POS ST 8 Terminal 1 Port Cat 5e

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    F
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Category Number
    Cat 5e
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    65
  • Product Length (mm)
    15.7
  • Product Depth (mm)
    34.8
  • Product Height (mm)
    18.3

Documentation and Resources

Datasheets
Design resources