Ensambles fijos de resistores en una sola superficie
CHP11002000GLF
Res Metal Glaze 2512 200 Ohm 2% 1W ±100ppm/°C Melf Pad SMD T/R Automotive AEC-Q200
TT Electronics / IRCProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
200
Tolerance
2%
Maximum Voltage Rating (V)
350
Current Sensing
No
Power Rating (W)
1
Technology
Metal Glaze
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 150
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2512
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
Melf
Package Shape
Cylindrical
Package/Case
2512
Product Diameter (mm)
2.01
Product Length (mm)
6.38
Mounting
Surface Mount

