Arrow Electronic Components Online
CHG2020J01010KCP|3M|limage
CHG2020J01010KCP|3M|simage
Connector Headers and PCB Receptacles

CHG-2020-J01010-KCP

Conn IDC Connector SKT 20 POS 2.54mm IDT ST Cable Mount Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    IDC Connector
  • Gender
    SKT
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Polarization Type
    Center Key/Dual Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    29.97
  • Product Depth (mm)
    15.24
  • Product Height (mm)
    7.34
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources