Arrow Electronic Components Online
CGA0603MLA19161E|BOURNS|simage
CGA0603MLA19161E|BOURNS|limage
Varistors

CGA0603MLA-19161E

Var MLV 14VAC/19VDC 20A 32V 0603 SMD Automotive AEC-Q200 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Technology
    Multilayer
  • Varistor Voltage (V)
    32
  • Maximum AC Voltage Rating (V)
    14
  • Maximum DC Voltage Rating (V)
    19
  • Maximum Clamping Voltage (V)
    64
  • Clamping Current (A)
    1
  • Maximum Surge Current (A)
    20
  • Capacitance Value
    160
  • Energy (J)
    0.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Size Code
    0603
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources