Antennas
CFD69383P-30NF
Antenna Ultra Low Profile 5.2dBi Gain 960MHz/1550MHz/4000MHz Unit
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A991.g
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Ultra Low Profile
Pattern Type
Omni-Directional
Polarization Type
Horizontal Linear
Minimum Frequency (MHz)
698|1350|1690
Maximum Frequency (MHz)
960|1550|4000
Typical Antenna Gain
5.2dBi
Maximum VSWR
2
Impedance (Ohm)
50
Maximum Input Power (mW)
50000
Termination
N(Female)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Unit
Diameter
250
Mounting
Ceiling
Package Height
7.6

