Resistor Fixed Single-Through Hole
CFB1/2C332J
Res Carbon Film 3.3K Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Ceramic AXL Box
KOA Speer ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
3.3K
Tolerance
5%
Power Rating (W)
0.5 (1/2)
Technology
Carbon Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
-450 to 350
Temperature Range @ Derated Power (°C)
70 to 155
Flame-Proof Support
No
Case Style
Ceramic
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
3.5
Product Length (mm)
9
Product Weight (g)
0.52
Lead Diameter (mm)
0.7
Mounting
Through Hole

