Resistor Fixed Single-Through Hole
CF1/4CT52R682J
Res Carbon Film 6.8K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R
KOA Speer ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Resistance Value (Ohm)
6.8K
Tolerance
5%
Maximum Voltage Rating (V)
300
Power Rating (W)
0.25 (1/4)
Technology
Carbon Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
-450 to 350
Temperature Range @ Derated Power (°C)
70 to 155
Special Features
Moisture Resistant
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
2.3
Product Length (mm)
6.1
Product Weight (g)
0.16
Lead Diameter (mm)
0.6
Lead Length (mm)
14
Diameter Tolerance (mm)
±0.3
Length Tolerance (mm)
±0.5
Mounting
Through Hole

