Arrow Electronic Components Online
CF12CT52R823J|KOA|simage
CF12CT52R823J|KOA|limage
Resistor Fixed Single-Through Hole

CF1/2CT52R823J

Res Carbon Film 82K Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

KOA Speer Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8533.10.00.20
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    82K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    400
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Carbon Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    -450 to 350
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Conformal Coated
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Reel
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    3
  • Product Length (mm)
    8.5
  • Lead Diameter (mm)
    0.7
  • Lead Length (mm)
    20
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources