You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
CES15001SD|SAMTEC|limage
CES15001SD|SAMTEC|simage
Cabezales del conector y receptáculos PCB

CES-150-01-S-D

Conn Socket Strip SKT 100 POS 2.54mm Solder ST Thru-Hole Tube

Samtec
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    100
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    5.5/Contact
  • Maximum Voltage Rating
    566VDC|400VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    127
  • Product Depth (mm)
    5.59
  • Product Height (mm)
    5.08
  • Tail Length (mm)
    3.25
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources