Arrow Electronic Components Online
CERENGKIT32|KEMET|simage
CERENGKIT32|KEMET|limage
Capacitor Kits

CER ENG KIT 32

Cap Kit 0.1pF to 33pF 0.1pF/0.25pF/5% 25VDC to 50VDC C0G Surface Mount 0201 34 X 1 Capacitor

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Capacitance Range
    0.1pF to 33pF
  • Tolerance
    0.1pF|0.25pF|5%
  • Voltage Range
    25VDC to 50VDC
  • Dielectric
    C0G
  • Number of Capacitors
    34 X 1
  • Associated Capacitor Family
    CBR
  • Associated Product Line
    Capacitor Ceramic Multilayer
  • Termination Style
    Pad
  • Package/Case
    0201
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources