Arrow Electronic Components Online
CERENGKIT31|KEMET|simage
CERENGKIT31|KEMET|limage
Capacitor Kits

CER ENG KIT 31

Cap Kit 10pF to 10000000pF 1%/5%/10% 16VDC to 200VDC C0G/X5R/X7R Surface Mount 1206 23 X 50 Capacitor

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Range
    10pF to 10000000pF
  • Tolerance
    1%|5%|10%
  • Voltage Range
    16VDC to 200VDC
  • Dielectric
    C0G|X5R|X7R
  • Number of Capacitors
    23 X 50
  • Associated Capacitor Family
    C1206
  • Associated Product Line
    Capacitor Ceramic Multilayer
  • Termination Style
    Pad
  • Package/Case
    1206
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources