Capacitor Kits
CER ENG KIT 26
Cap Kit 100pF to 0.33uF 10% 500VDC to 3000VDC X7R Surface Mount 0805/1206/1210/1808/1812/1825/2220/2225
KEMET CorporationProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Range
100pF to 0.33uF
Tolerance
10%
Voltage Range
500VDC to 3000VDC
Dielectric
X7R
Associated Capacitor Family
High Voltage X7R Dielectric
Associated Product Line
Capacitor Ceramic Multilayer
Termination Style
Pad
Package/Case
1206|0805|1210|1808|1812|1825|2220|2225
Mounting
Surface Mount

