Arrow Electronic Components Online
CERENGKIT25|KEMET|simage
CERENGKIT25|KEMET|limage
Capacitor Kits

CER ENG KIT 25

Cap Kit 1000pF to 560000pF 10% 500VDC to 1000VDC X7R Surface Mount 0603/0805/1206/1210/1812/1825/2220/2225

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Capacitance Range
    1000pF to 560000pF
  • Tolerance
    10%
  • Voltage Range
    500VDC to 1000VDC
  • Dielectric
    X7R
  • Associated Capacitor Family
    C0603|C0805|C1206|C1210|C1812|C1825|C2220|C2225
  • Associated Product Line
    Capacitor Ceramic Multilayer
  • Termination Style
    Pad
  • Package/Case
    0603|0805|1206|1210|1812|1825|2220|2225
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources