Inductor Surface Mount
CDRH6D38T125NP-4R7NC
Inductor Power Shielded Drum Core 4.7uH 30% 100KHz Ferrite 3.8A 0.0275Ohm DCR Automotive AEC-Q200 T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Drum Core
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
4.7u
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
3.8
Maximum Saturation Current (A)
3.1
Maximum DC Resistance (Ohm)
0.0275
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7
Mounting
Surface Mount
Maximum Product Depth (mm)
7
Maximum Product Height (mm)
4

