Inductor Surface Mount
CDRH4D16FB/NP-100MC
Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 1.2A 0.118Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
10u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.2
Maximum Saturation Current (A)
0.8
Maximum DC Resistance (Ohm)
0.118
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
4.15
Mounting
Surface Mount
Maximum Product Depth (mm)
4.15
Maximum Product Height (mm)
1.8

