Inductor Surface Mount
CDRH10D48/ANP-100MC
Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 2.6A 0.04Ohm DCR T/R Automotive AEC-Q200
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Drum Core
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
10u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.6
Maximum Saturation Current (A)
2.6
Maximum DC Resistance (Ohm)
0.04
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
155
Packaging
Tape and Reel
Maximum Product Length (mm)
10.5
Mounting
Surface Mount
Maximum Product Depth (mm)
10.5
Maximum Product Height (mm)
5

