Arrow Electronic Components Online
CDH38D11SNP2R2MC|SUMIDA|simage
CDH38D11SNP2R2MC|SUMIDA|limage
Inductor Surface Mount

CDH38D11SNP-2R2MC

Inductor Power Unshielded Drum Core 2.2uH 20% 100KHz Ferrite 1.84A 0.1025Ohm DCR 1515 T/R

SUMIDA CORPORATION

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    2.2u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.84
  • Maximum Saturation Current (A)
    1.9
  • Maximum DC Resistance (Ohm)
    0.1025
  • Number of Terminals
    2
  • Case Size
    1515
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4
  • Maximum Product Height (mm)
    1.2

Documentation and Resources

Datasheets
Design resources