Clock Generators and Synthesizers
CDCM7005HFG/EM
Clock Generator 0MHz to 2.2GHz-IN 1500MHz-OUT 52-Pin CFPAK Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs per Chip
10
Clock Input Frequency (MHz)
0 to 2200
Maximum Output Frequency (MHz)
1500
Typical Duty Cycle (%)
60(Max)
Input Logic Level
LVCMOS|LVPECL
Output Logic Level
LVCMOS|LVPECL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-55
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
2.29(Max)
Package Width
41.05(Max)
Package Length
41.05(Max)
PCB changed
52
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
52
Lead Shape
Flat

