Arrow Electronic Components Online
CDCM6208V1RGZR|TI|simage
CDCM6208V1RGZR|TI|limage
Clock Generators and Synthesizers

CDCM6208V1RGZR

Clock Generator 0.008MHz to 250MHz-IN 800MHz-OUT 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    8
  • Clock Input Frequency (MHz)
    0.008 to 250
  • Maximum Output Frequency (MHz)
    800
  • Typical Duty Cycle (%)
    60(Max)
  • Input Logic Level
    CML|Crystal|LVCMOS|LVDS|LVPECL
  • Output Logic Level
    CML|HCSL|HSDS|LVCMOS|LVDS
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Operating Supply Voltage (V)
    3.465
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    7.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources