Clock and Timing Development Boards and Kits
CDCLVP2106EVM
CDCLVP2106 Clock Buffer and Driver Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
CDCLVP2106
Supported Device Technology
Clock Buffer and Driver
Typical Operating Supply Voltage (V)
3.6(Max)

