Clock Buffers and Drivers
CDCLVP110MVFR
Clock Driver 10-OUT 2-IN 1:10 32-Pin LQFP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Clock Driver
Fanout
1:10
Number of Outputs per Chip
10
Maximum Input Frequency (MHz)
3500
Maximum Propagation Delay Time @ Maximum CL (ns)
0.37@2.375V to 3.8V
Absolute Propagation Delay Time (ns)
0.37
Input Logic Level
HSTL|LVECL|LVPECL
Output Logic Level
LVECL|LVPECL
Minimum Operating Supply Voltage (V)
-2.375|2.375
Typical Operating Supply Voltage (V)
-2.5|-3.3|2.5|3.3
Maximum Operating Supply Voltage (V)
-3.8|3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4 mm
Package Width
7.2(Max) mm
Package Length
7.2(Max) mm
PCB changed
32
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
32
Lead Shape
Gull-wing

