Arrow Electronic Components Online
CDCI6214RGER|TI|simage
CDCI6214RGER|TI|limage
Clock Generators and Synthesizers

CDCI6214RGER

Clock Generator 1MHz to 250MHz-IN 350MHz-OUT 24-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    4
  • Clock Input Frequency (MHz)
    1 to 250
  • Maximum Output Frequency (MHz)
    350
  • Typical Duty Cycle (%)
    55(Max)
  • Input Logic Level
    Crystal|LVCMOS
  • Output Logic Level
    CML|HCSL|LVCMOS|LVDS|LVPECL
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Operating Supply Voltage (V)
    3.465
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Maximum Supply Current (mA)
    4(Typ)
  • Mounting
    Surface Mount
  • Package Height
    0.88 mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources