Arrow Electronic Components Online
CDCF5801DBQR|TI|simage
CDCF5801DBQR|TI|limage
Clock Generators and Synthesizers

CDCF5801DBQR

Clock Generator 12.5MHz to 240MHz-IN 280MHz-OUT 24-Pin SSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    1
  • Clock Input Frequency (MHz)
    12.5 to 240
  • Maximum Output Frequency (MHz)
    280
  • Maximum Operating Supply Voltage (V)
    3.6
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    8.75(Max) mm
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources