Arrow Electronic Components Online
CDC421A106RGER|TI|simage
CDC421A106RGER|TI|limage
Clock Generators and Synthesizers

CDC421A106RGER

Clock Generator 35.4167MHz-IN 106.25MHz-OUT 24-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    1
  • Clock Input Frequency (MHz)
    35.4167(Typ)
  • Maximum Output Frequency (MHz)
    106.25
  • Typical Duty Cycle (%)
    55(Max)
  • Input Logic Level
    CMOS|Crystal|LVCMOS
  • Output Logic Level
    LVPECL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    4.15(Max) mm
  • Package Length
    4.15(Max) mm
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources