Bridge Rectifiers
CDBHM230L-G
Rectifier Bridge Diode Single 30V 2A 4-Pin Case MBS-2 T/R
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Diode Type
Schottky Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
30
Peak Average Forward Current (A)
2
Peak RMS Reverse Voltage (V)
21
Peak Non-Repetitive Forward Surge Current (A)
50
Maximum Forward Voltage (V)
0.55
Peak Reverse Current (uA)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.7(Max) mm
Package Width
4.2(Max) mm
Package Length
4.9(Max) mm
PCB changed
4
Supplier Package
Case MBS-2
Pin Count
4

