Power Entry Modules
CD64.1101.151
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Switch ST 1 Port
SCHURTERProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Filter Type
Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Type
IEC 60320-1/C14
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
250
Additional Hardware
Fuse/Switch
Fuse
Dual 5 x 20mm or Dual 6.3 x 32mm
Switch
2 Pole
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
30
Product Depth (mm)
69
Product Height (mm)
83.5
Mounting
Flange Mount

