Decoders and Demuxes
CD4515BME4
Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Logic Family
CD4000
Logic Function
Latch/Decoder/Demultiplexer
Demultiplexing Capability
1-of-16
Number of Elements per Chip
1
Number of Element Inputs
4
Number of Input Enables per Element
1
Number of Element Outputs
16
Number of Output Enables per Element
1
Polarity
Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
970@5V|370@10V|270@15V
Absolute Propagation Delay Time (ns)
970
Maximum Low Level Output Current (mA)
4.2(Min)
Maximum High Level Output Current (mA)
-4.2(Min)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9|12|15
Maximum Operating Supply Voltage (V)
18
Maximum Quiescent Current (mA)
0.1
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
15.4
PCB changed
24
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
24
Lead Shape
Gull-wing

