Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Logic Family
CD4000
Logic Function
Latch/Decoder/Driver
Number of Elements per Chip
1
Number of Element Inputs
4
Number of Input Enables per Element
1
Number of Element Outputs
7
Number of Output Enables per Element
0
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
1040@5V|420@10V|300@15V
Absolute Propagation Delay Time (ns)
1320
Maximum Low Level Output Current (mA)
4.2(Min)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9|12|15
Maximum Operating Supply Voltage (V)
18
Maximum Quiescent Current (mA)
0.1
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.62(Max)
Package Length
21.34(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
16
Lead Shape
Through Hole

