Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
CD4502BM
Automotive
No
PPAP
No
Logic Family
CD4000
Logic Function
Buffer/Driver
Number of Elements per Chip
1
Number of Channels per Chip
6
Number of Inputs per Chip
6
Number of Input Enables per Chip
1 Low
Number of Outputs per Chip
6
Number of Output Enables per Chip
1 Low
Bus Hold
No
Polarity
Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
380@5V|180@10V|130@15V
Absolute Propagation Delay Time (ns)
380
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
25.2(Min)
Maximum High Level Output Current (mA)
-4.2(Min)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9|12|15
Maximum Operating Supply Voltage (V)
18
Typical Quiescent Current (uA)
0.04
Maximum Quiescent Current (uA)
20
Propagation Delay Test Condition (pF)
50
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

