You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
CD44.4199.151|SCHURTER|simage
CD44.4199.151|SCHURTER|originalImage
Módulos de entrada de energía

CD44.4199.151

Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch/Voltage Selector ST 1 Port

SCHURTER
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Filter Type
    Filtered
  • Gender
    M
  • Number of Contacts
    3
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Type
    IEC 60320-1/C14
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating (VAC)
    250
  • Additional Hardware
    Fuse/Switch/Voltage Selector
  • Fuse
    Dual 5 x 20mm or Dual 6.3 x 32mm
  • Switch
    2 Pole
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Length (mm)
    30
  • Product Depth (mm)
    69
  • Product Height (mm)
    83.5
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources