Montajes superficiales de inductores
CD43NP-330KC
Inductor Power Unshielded Drum Core 33uH 10% 2.52MHz Ferrite 0.56A 0.54Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
33u
Tolerance
10%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
0.56
Maximum Saturation Current (A)
0.56
Maximum DC Resistance (Ohm)
0.54
Minimum Self Resonant Frequency (Hz)
19.6M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Maximum Product Length (mm)
4.8
Mounting
Surface Mount
Maximum Product Depth (mm)
4.3
Maximum Product Height (mm)
3.5

