Arrow Electronic Components Online
CD105NP220MC|SUMIDA|simage
CD105NP220MC|SUMIDA|limage
Inductor Surface Mount

CD105NP-220MC

Inductor Power Unshielded Drum Core 22uH 20% 2.52MHz Ferrite 1.95A 0.1Ohm DCR T/R

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    22u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    2.52M
  • Maximum DC Current (A)
    1.95
  • Maximum Saturation Current (A)
    1.95
  • Maximum DC Resistance (Ohm)
    0.1
  • Minimum Self Resonant Frequency (Hz)
    15.9M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    10.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    9.4
  • Maximum Product Height (mm)
    5.8

Documentation and Resources

Datasheets
Design resources