Cable Clamps and Clips
CCH44-S10-C
Cable Management, Clamp Nylon 6/6 Natural Screw Mount 11.1mm
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Style
Clamp
Color
Natural
Body Material
Nylon 6/6
Maximum Bundle Diameter (mm)
11.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Hole Diameter (mm)
5.1
Product Depth (mm)
12.7
Product Height (mm)
13.7
Mounting
Screw Mount

