Arrow Electronic Components Online
CCF0710K0JKE36|VISHAY|simage
CCF0710K0JKE36|VISHAY|limage
Resistor Fixed Single-Through Hole

CCF0710K0JKE36

Res Metal Film 10K Ohm 5% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    250
  • Power Rating (W)
    0.25 (1/4)|0.5 (1/2)
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Conformal Epoxy
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Reel
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    2.29
  • Product Length (mm)
    6.22
  • Product Weight (g)
    0.35
  • Lead Diameter (mm)
    0.58
  • Lead Length (mm)
    27.94
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources