DC to DC Converter and Switching Regulator Module
CC6-2412DR-E
Module DC-DC 24VIN 2-OUT 12V/-12V/15V/-15V -0.25A/0.25A 6W 7-Pin PDIP SMD
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
12|-12|15|-15
Output Current (A)
-0.25|0.25
Output Power (W)
6
Minimum Isolation Voltage
500VAC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
600mV
Line Regulation
80mV
Efficiency (%)
86
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
5.8
Output Type
Fixed
Mounting
Surface Mount
Package Height
8.51 mm
Package Width
21.11 mm
Package Length
22.86 mm
PCB changed
7
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
7
Lead Shape
Gull-wing

