Arrow Electronic Components Online
CC45SL3AD150JYNNA|TDK|simage
CC45SL3AD150JYNNA|TDK|limage
Capacitor Ceramic Single Layer

CC45SL3AD150JYNNA

Cap Ceramic Single 15pF 1000V SL 5% (5.5 X 5mm) Radial Disc 5mm 125°C Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.23.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    15pF
  • Tolerance
    5%
  • Voltage
    1000VDC
  • Dielectric
    SL
  • Microwave Application
    No
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    5.5 X 5
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    5.5(Max)
  • Product Depth (mm)
    5(Max)
  • Seated Plane Height (mm)
    9.5(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources