Arrow Electronic Components Online
CC430F5137IRGZ|TI|simage
CC430F5137IRGZ|TI|limage
Top Searched
Application Processors and SOCs

CC430F5137IRGZ

SOC MSP430 48-Pin VQFN EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MSP430
  • Maximum Clock Rate (MHz)
    20
  • Program Memory Type
    Flash
  • Data Bus Width (bit)
    16
  • Program Memory Size
    32KB
  • RAM Size
    4KB
  • Type
    System-On-Chip
  • Processing Unit
    Microcontroller
  • PWM
    1
  • Watchdog
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Interface Type
    I2C/IrDA/SPI/UART
  • SPI
    2
  • I2C
    1
  • I2S
    0
  • UART
    1
  • USB
    0
  • USART
    0
  • CAN
    0
  • Ethernet
    0
  • Programmability
    Yes
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    7.15(Max) mm
  • Package Length
    7.15(Max) mm
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources