Arrow Electronic Components Online
CC3200MODR1M2AMOBT|TI|simage
CC3200MODR1M2AMOBT|TI|limage
802.11 Wireless LAN

CC3200MODR1M2AMOBT

Module 802.11b/g/n 16000Kbps 63-Pin QFM T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Technology
    IEEE 802.11b/g/n
  • Style
    Module
  • Maximum Data Rate (Kbps)
    16000
  • Typical Sensitivity
    -94.7dBm@1Mbps|-87dBm@11Mbps|-73dBm@54Mbps
  • Interface
    I2C/SPI/UART
  • Maximum Output Power
    17.25dBm
  • Minimum Operating Supply Voltage (V)
    2.3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Processing Unit Type
    Microcontroller
  • Antenna Mounting
    On Board
  • Wi-Fi Compliant
    Yes
  • Wi-Fi Direct
    Yes
  • Security
    WPA2
  • IP Version
    IPv4/IPv6
  • Operation Mode
    Client|Infrastructure
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.22
  • Package Width
    17.5
  • Package Length
    20.5
  • PCB changed
    63
  • Supplier Package
    QFM
  • Pin Count
    63
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources