Arrow Electronic Components Online
CC3135MODRNMMOBR|TI|simage
CC3135MODRNMMOBR|TI|limage
802.11 Wireless LAN

CC3135MODRNMMOBR

Wi-Fi CC3135MOD Dual-Band Network Processor Module

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    17.75(Max)
  • Package Length
    20.75(Max)
  • PCB changed
    63
  • Supplier Package
    QFM
  • Pin Count
    63
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources